Isolated Surface Mount DC / DC Converters :
36 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(18)
(14)
Depth
=13.7mm
1
(2)
(1)
(3)
(11)
(1)
(2)
(3)
(2)
Power Supply Applications
(17)
(4)
DC / DC Converter Type
(14)
(4)
Input Ratio
(18)
(8)
(6)
Output Power Max
(15)
(15)
(6)
No. of Outputs
(15)
(21)
Output Voltage - Output 1
(3)
(12)
(12)
(9)
Output Current - Output 1
(4)
(4)
(3)
(3)
(2)
(2)
(3)
(8)
Output Voltage - Output 2
(9)
(9)
(3)
Output Current - Output 2
(4)
(4)
(3)
(3)
(2)
(2)
(1)
(2)
Emballage
(36)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,330 $ 5+24,680 $ 10+24,040 $ 25+23,170 $ 100+21,880 $ | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 18V | 36V | - | ||||||
Each | 1+42,360 $ 5+41,270 $ 10+40,170 $ 25+38,710 $ 100+36,520 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+12,330 $ 5+11,530 $ 10+10,750 $ 50+9,950 $ 100+9,680 $ | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | 6.7mm | - | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
TRACO POWER | Each | 1+9,680 $ 5+9,290 $ 10+8,900 $ 50+8,750 $ 100+8,590 $ | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 8mm | 6.7mm | - | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
TRACO POWER | Each | 1+10,820 $ 5+10,560 $ 10+10,310 $ 50+9,970 $ 100+9,810 $ | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 8mm | 7mm | - | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
49AM1343 RoHS | MURATA POWER SOLUTIONS | Each | 1+5,110 $ 10+4,880 $ 25+4,790 $ 50+4,710 $ 100+4,620 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4.2kV | 5V | - | Fixed | 10.55mm | 4.04mm | - | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
49AM1345 RoHS | MURATA POWER SOLUTIONS | Each | 1+4,520 $ 10+4,320 $ 25+4,230 $ 50+4,170 $ 100+4,080 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4.2kV | 5V | - | Fixed | 10.55mm | 4.04mm | - | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
49AM1344 RoHS | MURATA POWER SOLUTIONS | Each | 1+4,870 $ 10+4,660 $ 25+4,570 $ 50+4,500 $ 100+4,400 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4.2kV | 5V | - | Fixed | 10.55mm | 4.04mm | - | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
49AM1346 RoHS | MURATA POWER SOLUTIONS | Each | 1+4,390 $ 10+4,190 $ 25+4,100 $ 50+4,050 $ 100+3,950 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4.2kV | 5V | - | Fixed | 10.55mm | 4.04mm | - | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
Each | 10+22,220 $ | - | - | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 12V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 10+22,220 $ | - | - | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 24V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+22,220 $ | - | - | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 5V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | - | ||||||
Each | 10+22,220 $ | - | - | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 5V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+22,220 $ | - | - | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 24V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+20,520 $ | - | - | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | - | ||||||
Each | 10+22,220 $ | - | - | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 5V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+22,220 $ | - | - | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 12V | - | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 10+42,360 $ 25+41,270 $ 100+40,170 $ | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 9V | 36V | - | ||||||