Isolated Surface Mount DC / DC Converters :
29 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(29)
Depth
=16.3mm
1
(2)
(1)
(3)
(11)
(1)
(2)
(3)
(2)
Power Supply Applications
(29)
Input Ratio
(29)
Output Power Max
(29)
No. of Outputs
(14)
(15)
Output Voltage - Output 1
(2)
(7)
(11)
(9)
Output Current - Output 1
(2)
(3)
(3)
(3)
(2)
(2)
(2)
(3)
Output Voltage - Output 2
(5)
(6)
(4)
Output Current - Output 2
(2)
(3)
(5)
(1)
(4)
Output Regulation
(29)
Emballage
(29)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,440 $ | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | TES 1 | ||||||
Each | 1+13,060 $ | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | TES 1 | ||||||
TRACO POWER | Each | 1+10,470 $ 5+10,390 $ 10+10,310 $ 50+9,970 $ 100+9,810 $ | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | - | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+10,860 $ 5+10,650 $ 10+10,450 $ 50+10,040 $ 100+9,970 $ | ITE | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+12,990 $ 5+12,720 $ 10+12,480 $ 50+12,280 $ 100+12,210 $ | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+10,860 $ 5+10,650 $ 10+10,450 $ 50+10,180 $ 100+10,030 $ | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+12,990 $ 5+12,720 $ 10+12,480 $ 50+12,430 $ 100+12,210 $ | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | - | ||||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | TES 1V | ||||||
TRACO POWER | Each | 1+13,380 $ 5+13,280 $ 10+13,190 $ 50+12,980 $ 100+12,810 $ | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | TES 1V | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+17,470 $ | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+19,500 $ | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+11,560 $ 5+11,150 $ 10+10,750 $ 50+9,950 $ 100+9,680 $ | ITE | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | ||||||