Isolated Surface Mount DC / DC Converters :
105 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(28)
(50)
(27)
Depth
=18.9mm
1
(2)
(1)
(3)
(11)
(1)
(2)
(3)
(2)
Power Supply Applications
(90)
(15)
DC / DC Converter Type
(27)
(43)
Input Ratio
(17)
(31)
(16)
Output Power Max
(52)
(19)
(34)
No. of Outputs
(73)
(32)
Output Voltage - Output 1
(26)
(37)
(37)
(5)
Output Current - Output 1
(8)
(7)
(10)
(6)
(10)
(6)
(6)
(8)
Output Voltage - Output 2
(17)
(15)
Output Current - Output 2
(4)
(4)
(8)
(7)
(3)
(4)
(2)
Emballage
(81)
(24)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,370 $ 5+22,780 $ 10+22,180 $ 25+21,390 $ 100+20,190 $ | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 17.2mm | 8.7mm | Surface Mount Device | 18.9mm | 36V | 75V | - | ||||||
TRACO POWER | Each | 1+48,150 $ 5+45,840 $ 10+43,540 $ 50+42,130 $ 100+41,540 $ | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
TRACO POWER | Each | 1+52,010 $ 5+50,810 $ 10+49,590 $ 50+48,010 $ 100+47,330 $ | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
TRACO POWER | Each | 1+60,460 $ 5+57,470 $ 10+54,470 $ 50+52,710 $ 100+51,970 $ | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
TRACO POWER | Each | 1+52,140 $ 5+52,030 $ 10+51,900 $ 50+51,010 $ 100+50,080 $ | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
TRACO POWER | Each | 1+45,850 $ 5+44,760 $ 10+43,670 $ 50+42,980 $ 100+42,700 $ | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
TRACO POWER | Each | 1+57,890 $ 5+57,480 $ 10+57,080 $ 50+55,240 $ 100+54,460 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
TRACO POWER | Each | 1+52,980 $ 5+52,440 $ 10+51,920 $ 50+51,010 $ 100+50,110 $ | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 9V | 18V | TDR 3SM Series | |||||
TRACO POWER | Each | 1+45,850 $ 5+43,670 $ 10+41,460 $ 50+40,130 $ 100+39,560 $ | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
72AK4685 RoHS | TRACO POWER | Each | 1+28,220 $ 5+27,750 $ 10+27,260 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4680 RoHS | TRACO POWER | Each | 1+26,700 $ 5+26,370 $ 10+26,040 $ 50+25,020 $ 100+22,920 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4677 RoHS | TRACO POWER | Each | 1+24,950 $ 5+24,520 $ 10+24,110 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4682 RoHS | TRACO POWER | Each | 1+23,220 $ 5+22,950 $ 10+22,660 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4676 RoHS | TRACO POWER | Each | 1+26,700 $ 5+26,380 $ 10+26,070 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4668 RoHS | TRACO POWER | Each | 1+26,700 $ 5+26,380 $ 10+26,070 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
72AK4669 RoHS | TRACO POWER | Each | 1+28,670 $ 5+28,190 $ 10+27,700 $ 50+26,200 $ 100+24,340 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
TRACO POWER | Each | 1+28,670 $ 5+28,190 $ 10+27,700 $ 50+26,200 $ 100+24,340 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
TRACO POWER | Each | 1+23,630 $ 5+22,860 $ 10+22,540 $ 50+21,810 $ 100+21,510 $ | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 150+17,710 $ 250+17,660 $ 500+17,620 $ | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 3kV | 12V | - | Fixed | 17.2mm | 8.7mm | - | 18.9mm | 9V | 18V | RSH2 Series | ||||||
Each | 150+17,710 $ 250+17,660 $ 500+17,620 $ | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 3kV | 24V | - | Fixed | 17.2mm | 8.7mm | - | 18.9mm | 18V | 36V | RSH2 Series | ||||||
TRACO POWER | Each | 1+22,790 $ 5+22,630 $ 10+22,480 $ 50+21,580 $ 100+19,780 $ | ITE | - | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
TRACO POWER | Each | 1+22,710 $ 5+22,620 $ 10+22,520 $ 50+21,800 $ 100+21,480 $ | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 10+29,860 $ 25+29,010 $ 100+28,170 $ | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
TRACO POWER | Each | 1+25,520 $ 5+24,920 $ 10+24,340 $ 50+23,560 $ 100+23,220 $ | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 9V | 18V | TMR 1SM Series | |||||