0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

67 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC3849

RoHS

Each
1+48,140 $
5+46,890 $
10+45,650 $
25+43,990 $
100+41,510 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3853

RoHS

Date/Lot Code

Each
1+49,080 $
5+47,810 $
10+46,550 $
25+44,860 $
100+42,320 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
14AC6866

RoHS

Each
1+66,390 $
5+58,930 $
10+49,970 $
50+49,090 $
100+48,240 $
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
90AK4734

RoHS

Each
1+36,990 $
5+36,750 $
10+36,490 $
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4738

RoHS

Each
1+36,990 $
5+36,750 $
10+36,490 $
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4732

RoHS

Each
1+46,280 $
5+45,950 $
10+45,620 $
50+45,140 $
100+42,870 $
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4720

RoHS

Each
1+41,920 $
5+38,380 $
10+37,870 $
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
90AK4740

RoHS

Each
1+36,990 $
5+36,750 $
10+36,490 $
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4714

RoHS

Each
1+36,590 $
5+36,340 $
10+36,100 $
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
90AK4686

RoHS

Each
1+67,120 $
5+66,870 $
10+66,630 $
50+65,500 $
100+62,100 $
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
90AK4700

RoHS

Each
1+53,550 $
5+53,380 $
10+53,190 $
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4702

RoHS

Each
1+52,980 $
5+52,800 $
10+52,600 $
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4736

RoHS

Each
1+39,770 $
5+39,110 $
10+38,440 $
50+37,770 $
100+37,100 $
ITE & Industrial
Module
4:1
6W
1 Output
3.3V
1.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4708

RoHS

Each
1+59,650 $
5+58,650 $
10+57,670 $
50+56,660 $
100+55,650 $
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4728

RoHS

Each
1+42,370 $
5+38,780 $
10+38,270 $
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4692

RoHS

Each
1+64,670 $
5+64,640 $
10+64,620 $
50+64,610 $
100+63,500 $
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
90AK4726

RoHS

Each
1+43,100 $
5+42,370 $
10+41,630 $
50+40,910 $
100+40,170 $
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4744

RoHS

Each
1+36,990 $
5+36,750 $
10+36,490 $
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4680

RoHS

Each
1+67,610 $
5+67,360 $
10+67,120 $
50+65,990 $
100+62,610 $
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
90AK4696

RoHS

Each
1+67,610 $
5+67,360 $
10+67,120 $
50+65,990 $
100+62,610 $
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
90AK4698

RoHS

Each
1+67,040 $
5+66,800 $
10+66,560 $
50+65,420 $
100+62,040 $
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
90AK4722

RoHS

Each
1+42,370 $
5+38,780 $
10+38,270 $
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
90AK4684

RoHS

Each
1+60,780 $
5+59,750 $
10+58,730 $
50+57,690 $
100+56,670 $
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
90AK4704

RoHS

Each
1+54,120 $
5+53,950 $
10+53,760 $
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4746

RoHS

Each
1+49,810 $
5+49,800 $
10+49,790 $
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
1-25 sur 67 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER