Isolated Surface Mount DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Depth
=20.3mm
1
(2)
(1)
(3)
(11)
(1)
(2)
(3)
(2)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+54,760 $ 25+53,340 $ 100+51,930 $ | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 18V | 75V | ||||||
Each | 10+55,850 $ 25+54,400 $ 100+52,970 $ | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 18V | 75V | ||||||
Each | 10+55,850 $ 25+54,400 $ 100+52,970 $ | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 9V | 36V | ||||||
Each | 10+55,850 $ 25+54,400 $ 100+52,970 $ | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 9V | 36V | ||||||
Each | 10+55,850 $ 25+54,400 $ 100+52,970 $ | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 9V | 36V | ||||||
Each | 10+54,760 $ 25+53,340 $ 100+51,930 $ | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 18V | 75V | ||||||