Isolated Surface Mount DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Depth
=23.4mm
1
(2)
(1)
(3)
(11)
(1)
(2)
(3)
(2)
DC / DC Converter Type
(11)
Output Power Max
(11)
No. of Outputs
(2)
(9)
Output Voltage - Output 1
(3)
(2)
(4)
(2)
Output Current - Output 1
(2)
(2)
(2)
(3)
Output Voltage - Output 2
(4)
(2)
(3)
Output Current - Output 2
(2)
(2)
(3)
Output Regulation
(11)
Isolation Voltage
(11)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 16+18,890 $ 50+18,220 $ 100+17,780 $ 250+17,340 $ 500+16,840 $ | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | ||||||
Each | 16+17,580 $ 50+17,110 $ 100+16,690 $ 250+16,260 $ 500+15,990 $ | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||
Each | 16+18,260 $ 50+18,250 $ 100+17,880 $ 250+17,520 $ 500+17,150 $ | Surface Mount DIP | 3W | 2 Output | 15V | - | -5V | - | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | ||||||
Each | 16+15,010 $ 50+14,780 $ 100+14,680 $ 250+14,570 $ 500+14,310 $ | Surface Mount DIP | 3W | 1 Output | 8V | 375mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | ||||||
Each | 16+18,020 $ 50+17,040 $ 100+16,870 $ 250+16,690 $ 500+16,340 $ | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||
Each | 16+19,710 $ 50+18,530 $ 100+18,120 $ 250+17,690 $ 500+17,420 $ | Surface Mount DIP | 3W | 2 Output | 15V | - | -5V | - | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | ||||||
Each | 16+16,500 $ 50+15,730 $ 100+15,010 $ 250+14,270 $ 500+13,830 $ | Surface Mount DIP | 3W | 1 Output | 8V | 375mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | ||||||
Each | 16+17,820 $ 50+16,540 $ 100+16,270 $ 250+15,990 $ 500+15,690 $ | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | ||||||
Each | 16+18,990 $ 50+18,530 $ 100+18,120 $ 250+17,690 $ 500+17,420 $ | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | ||||||
Each | 16+18,900 $ 50+17,890 $ 100+17,690 $ 250+17,490 $ 500+16,840 $ | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | ||||||
Each | 16+18,020 $ 50+16,130 $ 100+15,900 $ 250+15,660 $ 500+15,270 $ | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||