0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
87K3521

RoHS

Each
1+162,810 $
5+157,540 $
10+155,330 $
25+152,460 $
50+150,420 $
Plus de tarifs
ITE
-
4:1
10W
2 Output
5V
700mA
-5V
700mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
9.53mm
Surface Mount Device
50.8mm
18V
75V
87K3491

RoHS

Each
192+148,360 $
ITE
-
4:1
10W
2 Output
15V
330mA
-15V
330mA
Regulated
1.5kV
48V
UL
Fixed
25.4mm
9.53mm
Surface Mount Device
50.8mm
18V
75V
87K5756

RoHS

Each
192+155,600 $
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
CAN, CSA, IEC, UL
Fixed
25.4mm
9.5mm
Surface Mount Device
50.8mm
18V
36V
87K3696

RoHS

Each
192+117,330 $
ITE
DIP
2:1
15W
2 Output
5V
2.65A
3.3V
3A
-
1.5kV
24V
-
Fixed
25.4mm
13.21mm
Surface Mount Device
50.8mm
18V
36V
73P4543

RoHS

Each
192+111,650 $
ITE
-
2:1
17W
2 Output
15V
575mA
-15V
575mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.81mm
Surface Mount Device
50.8mm
18V
36V
87K3518

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
ITE
-
2:1
33W
2 Output
5V
6A
3.3V
7A
Regulated
1.5kV
12V
-
Fixed
50.8mm
11.43mm
Surface Mount Device
50.8mm
10V
18V
54M4103

RoHS

Each
192+78,430 $
-
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
12mm
Surface Mount Device
50.8mm
18V
36V
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER