0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+14,810 $
5+14,330 $
10+14,140 $
25+13,870 $
50+13,760 $
Plus de tarifs
ITE
1:1
2W
1 Output
24V
83mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
12T2915

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2916

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6295

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+13,330 $
1000+13,060 $
2000+12,790 $
4000+12,540 $
6000+12,270 $
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2918

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2919

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
-
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
10.8V
13.2V
MTU1 Series
12T2917

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6294

RoHS

Each
60+13,460 $
100+13,380 $
250+13,280 $
-
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6292

RoHS

Each
60+13,460 $
100+13,380 $
250+13,280 $
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6293

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+12,740 $
1000+12,480 $
2000+12,230 $
4000+11,970 $
6000+11,720 $
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6297

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+13,330 $
1000+13,060 $
2000+12,790 $
4000+12,540 $
6000+12,270 $
ITE
1:1
2W
1 Output
24V
83mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER