0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
77Y4635

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4628

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4639

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4629

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4630

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
24V
125mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4631

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4637

RoHS

Each
50+37,760 $
100+36,780 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4638

RoHS

Each
10+37,760 $
25+36,780 $
100+35,810 $
ITE
DIP
4:1
3W
1 Output
24V
125mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4627

RoHS

Each
100+38,510 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4636

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER