0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

29 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AC0318

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,120 $
10+5,910 $
25+5,620 $
50+5,450 $
100+5,380 $
Plus de tarifs
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
CRE1 Series
81AC5236

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+8,660 $
5+8,570 $
10+8,410 $
25+8,320 $
50+8,120 $
Plus de tarifs
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
-
12.7mm
4.5V
5.5V
NTE Series
97K6681

RoHS

Each
1+8,660 $
5+8,570 $
10+8,410 $
25+8,320 $
50+8,120 $
Plus de tarifs
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
-
15.24mm
4.5V
5.5V
NTA Series
61K3399

RoHS

Date/Lot Code

Each
1+13,770 $
5+13,330 $
10+13,150 $
25+12,980 $
50+12,810 $
Plus de tarifs
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
61K3401

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
-
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
NTE Series
61K3409

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
ITE
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
NTE Series
61K3405

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
NTE Series
61K3407

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
NTE Series
69K1245

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
-
-
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
2.97V
3.63V
NTE Series
03AC0317

RoHS

Each
35+4,980 $
50+4,970 $
100+4,940 $
250+4,930 $
500+4,830 $
Plus de tarifs
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
CRE1 Series
53K4165

RoHS

Each
25+12,910 $
50+12,720 $
100+12,540 $
250+12,310 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
61K3421

RoHS

Each
25+17,680 $
50+17,440 $
100+17,200 $
250+16,870 $
-
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTV Series
70K4003

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
-
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
2.97V
3.63V
NTE Series
61K3416

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+16,360 $
1000+16,030 $
2000+15,710 $
4000+15,380 $
6000+15,050 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
11.2mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTV Series
61K3395

RoHS

Each
25+12,910 $
50+12,720 $
100+12,540 $
250+12,310 $
-
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
10.8V
13.2V
NTA Series
61K3385

RoHS

Each
25+12,910 $
50+12,720 $
100+12,540 $
250+12,310 $
ITE
-
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
61K3415

RoHS

Each
25+17,680 $
50+17,440 $
100+17,200 $
250+16,870 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTV Series
61K3413

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
NTE Series
61K3387

RoHS

Each
25+12,910 $
50+12,720 $
100+12,540 $
250+12,310 $
-
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
61K3411

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
61K3389

RoHS

Each
25+12,910 $
50+12,720 $
100+12,540 $
250+12,310 $
-
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
61K3427

RoHS

Each
25+17,680 $
50+17,440 $
100+17,200 $
250+16,870 $
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
10.8V
13.2V
NTV Series
61K3417

RoHS

Each
25+17,680 $
50+17,440 $
100+17,200 $
250+16,870 $
ITE
-
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
-
61K3391

RoHS

Each
25+12,910 $
50+12,720 $
100+12,540 $
250+12,310 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
10.8V
13.2V
NTA Series
61K3397

RoHS

Each
25+12,910 $
50+12,720 $
100+12,540 $
250+12,310 $
-
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
10.8V
13.2V
NTA Series
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER