0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

111 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1856

RoHS

Each
1+15,860 $
5+15,720 $
10+15,590 $
50+15,140 $
100+14,870 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
98K1851

RoHS

Each
1+12,400 $
5+12,180 $
10+11,970 $
50+11,730 $
100+11,530 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1853

RoHS

Each
1+15,860 $
5+15,720 $
10+15,590 $
50+15,090 $
100+14,880 $
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1854

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1855

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
98K1850

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1859

RoHS

Each
1+16,120 $
5+16,060 $
10+16,000 $
50+15,980 $
100+15,480 $
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
13M3309

RoHS

Each
1+16,370 $
5+15,990 $
10+15,620 $
50+15,110 $
100+14,880 $
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
74AJ4909

RoHS

Each
1+16,370 $
5+15,990 $
10+15,620 $
50+15,110 $
100+14,880 $
-
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
Fixed
8mm
6.8mm
-
12.7mm
21.6V
26.4V
TSM Series
64X2999

RoHS

Each
33+18,080 $
50+18,030 $
100+17,270 $
250+16,930 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
51R5669

RoHS

Each
10+16,390 $
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
98K1860

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
61R9430

RoHS

Each
10+109,520 $
25+104,770 $
50+99,170 $
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
1kV
24V
Fixed
39.9mm
6.8mm
Surface Mount Device
29.6mm
18V
36V
CC-P-E Series
61R9426

RoHS

Each
10+109,520 $
25+104,770 $
50+99,170 $
-
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1kV
24V
-
39.9mm
6.8mm
-
29.6mm
18V
36V
-
61R9422

RoHS

Each
10+109,520 $
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
-
-
1kV
24V
Fixed
39.9mm
6.8mm
Surface Mount Device
29.6mm
18V
36V
CC-P-E Series
31T1531

RoHS

Each
10+16,390 $
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
Surface Mount Device
15.24mm
4.5V
5.5V
TSM
98K1858

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
64X3023

RoHS

Each
33+18,500 $
50+18,490 $
100+18,460 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
63AK2056

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
-
Surface Mount DIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
-
1kV
24V
Fixed
8mm
6.8mm
-
12.7mm
21.6V
26.4V
TSM Series
21AM1768

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
-
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1865

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
-
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1651

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
-
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1719

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9VDC
-56mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
-
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1862

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
-
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1706

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
-
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
1-25 sur 111 articles
sur 5 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER