0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5056

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
3.3V
260mA
-
-
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
-
51R5043

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
3.3V
260mA
-
-
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5071

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
-
51R5045

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5075

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
-
51R5068

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
TES 1V
51R5081

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1V
51R5060

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
TES 1V
51R5051

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5053

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1V
51R5064

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
TES 1V
51R5055

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5079

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
12V
42mA
-12V
40mA
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
-
51R5047

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5049

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5066

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
12V
42mA
-12V
40mA
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
-
51R5058

RoHS

Each
10+17,470 $
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
-
51R5077

RoHS

Each
10+19,500 $
ITE
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1V
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER