0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

31 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AC2194

RoHS

Each
1+23,770 $
5+23,370 $
10+22,960 $
50+22,550 $
100+22,140 $
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2198

RoHS

Each
1+30,460 $
5+29,590 $
10+28,760 $
50+27,290 $
100+26,910 $
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2210

RoHS

Each
1+25,380 $
5+25,180 $
10+24,990 $
50+24,200 $
100+23,860 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AJ4896

RoHS

Each
1+26,210 $
5+25,620 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AJ4897

RoHS

Each
1+21,240 $
5+20,870 $
10+20,520 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AJ4895

RoHS

Each
1+25,260 $
5+25,010 $
10+24,780 $
50+23,770 $
100+23,600 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
89AM5948

RoHS

Date/Lot Code

Each
1+10,490 $
5+9,880 $
10+9,390 $
25+8,660 $
50+8,010 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
2 Output
15VDC
34mA
-15VDC
34mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5950

RoHS

Date/Lot Code

Each
1+10,740 $
5+10,110 $
10+9,600 $
25+8,880 $
50+8,190 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5960

RoHS

Each
1+10,490 $
5+9,880 $
10+9,390 $
25+8,660 $
50+8,010 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
24VDC
SA1 Series
89AM5959

RoHS

Date/Lot Code

Each
1+10,740 $
5+10,110 $
10+9,600 $
25+8,880 $
50+8,190 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
1 Output
15VDC
67mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
89AM5951

RoHS

Each
1+10,740 $
5+10,110 $
10+9,600 $
25+8,880 $
50+8,190 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
1 Output
12VDC
84mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5949

RoHS

Each
1+10,490 $
5+9,880 $
10+9,390 $
25+8,660 $
50+8,010 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
2 Output
3.3VDC
150mA
-3.3VDC
150mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5956

RoHS

Each
1+10,740 $
5+10,110 $
10+9,600 $
25+8,880 $
50+8,190 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
89AM5954

RoHS

Date/Lot Code

Each
1+10,490 $
5+9,880 $
10+9,390 $
25+8,660 $
50+8,010 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
2 Output
12VDC
42mA
-12VDC
42mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
74AC2211

RoHS

Each
1+25,390 $
5+25,210 $
10+24,990 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AC2205

RoHS

Each
1+26,210 $
5+25,380 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AC2209

RoHS

Each
1+26,210 $
5+25,380 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
3.3VDC
500mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AC2195

RoHS

Each
1+26,240 $
5+25,390 $
10+25,030 $
50+24,230 $
100+23,880 $
ITE
-
3:1
2W
1 Output
12VDC
167mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2207

RoHS

Each
1+30,460 $
5+29,590 $
10+28,760 $
50+27,290 $
100+26,910 $
ITE
-
2:1
2W
2 Output
12VDC
83mA
-12VDC
83mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AC2203

RoHS

Each
1+25,380 $
5+25,180 $
10+24,990 $
50+24,200 $
100+23,860 $
ITE
-
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AC2218

RoHS

Each
1+25,380 $
5+25,180 $
10+24,990 $
50+24,620 $
100+23,870 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
74AC2224

RoHS

Each
1+37,530 $
5+33,310 $
10+28,240 $
50+27,750 $
100+27,280 $
ITE
-
2:1
2W
2 Output
15VDC
67mA
-15VDC
67mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
74AC2196

RoHS

Each
1+33,230 $
5+29,510 $
10+25,010 $
50+24,570 $
100+24,140 $
ITE
-
3:1
2W
1 Output
15VDC
134mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2199

RoHS

Each
1+28,670 $
5+28,440 $
10+28,220 $
50+27,290 $
100+26,910 $
ITE
-
3:1
2W
2 Output
12VDC
83mA
-12VDC
83mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2219

RoHS

Each
1+25,380 $
5+25,180 $
10+24,990 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
1-25 sur 31 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER