0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+14,810 $
5+14,330 $
10+14,140 $
25+13,870 $
50+13,760 $
Plus de tarifs
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
12T2915

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
08AK8779

RoHS

Each
16+18,890 $
50+18,220 $
100+17,780 $
250+17,340 $
500+16,840 $
-
Surface Mount DIP
-
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8759

RoHS

Each
16+17,580 $
50+17,110 $
100+16,690 $
250+16,260 $
500+15,990 $
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
-
23.4mm
4.5V
5.5V
RA3 Series
08AK8787

RoHS

Each
16+18,260 $
50+18,250 $
100+17,880 $
250+17,520 $
500+17,150 $
-
Surface Mount DIP
-
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8771

RoHS

Each
16+15,010 $
50+14,780 $
100+14,680 $
250+14,570 $
500+14,310 $
-
Surface Mount DIP
-
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8763

RoHS

Each
16+18,020 $
50+17,040 $
100+16,870 $
250+16,690 $
500+16,340 $
-
Surface Mount DIP
-
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
-
23.4mm
4.5V
5.5V
RA3 Series
08AK8777

RoHS

Each
16+19,710 $
50+18,530 $
100+18,120 $
250+17,690 $
500+17,420 $
-
Surface Mount DIP
-
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8783

RoHS

Each
16+16,500 $
50+15,730 $
100+15,010 $
250+14,270 $
500+13,830 $
-
Surface Mount DIP
-
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8781

RoHS

Each
16+17,820 $
50+16,540 $
100+16,270 $
250+15,990 $
500+15,690 $
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8769

RoHS

Each
16+18,990 $
50+18,530 $
100+18,120 $
250+17,690 $
500+17,420 $
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8785

RoHS

Each
16+18,900 $
50+17,890 $
100+17,690 $
250+17,490 $
500+16,840 $
-
Surface Mount DIP
-
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8767

RoHS

Each
16+18,020 $
50+16,130 $
100+15,900 $
250+15,660 $
500+15,270 $
-
Surface Mount DIP
-
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
-
23.4mm
4.5V
5.5V
RA3 Series
12T2916

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6295

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+13,330 $
1000+13,060 $
2000+12,790 $
4000+12,540 $
6000+12,270 $
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2918

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
-
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2919

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
-
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
10.8V
13.2V
MTU1 Series
12T2917

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6294

RoHS

Each
60+13,460 $
100+13,380 $
250+13,280 $
-
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6292

RoHS

Each
60+13,460 $
100+13,380 $
250+13,280 $
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6293

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+12,740 $
1000+12,480 $
2000+12,230 $
4000+11,970 $
6000+11,720 $
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6297

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+13,330 $
1000+13,060 $
2000+12,790 $
4000+12,540 $
6000+12,270 $
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER