Isolated Surface Mount DC / DC Converters :
49 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(49)
Height
=8.8mm
1
(2)
(3)
(5)
(1)
(12)
(4)
(12)
(12)
Power Supply Applications
(49)
DC / DC Converter Type
(49)
Input Ratio
(49)
Output Power Max
(13)
(11)
(13)
(12)
No. of Outputs
(40)
(9)
Output Voltage - Output 1
(9)
(15)
(25)
Output Current - Output 1
(2)
(5)
(8)
(4)
(4)
(1)
(4)
(3)
Output Voltage - Output 2
(9)
Output Current - Output 2
(2)
(1)
(4)
(1)
(1)
Emballage
(49)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+31,000 $ 10+29,930 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
Each | 1+49,150 $ 10+47,870 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.8mm | Surface Mount Device | 35.56mm | 18V | 36V | - | ||||||
Each | 1+22,070 $ 10+20,960 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | 8.8mm | Surface Mount Device | 16.6mm | 4.5V | 9V | - | ||||||
Each | 1+23,640 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 16.6mm | 18V | 36V | - | ||||||
Each | 1+31,000 $ 10+29,930 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
TDK-LAMBDA | Each | 1+24,540 $ 5+24,100 $ 10+23,660 $ 50+23,230 $ 100+22,790 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | - | Fixed, Adjustable | 16.51mm | 8.8mm | - | 16.6mm | 18V | 36V | CC-E Series | |||||
27AJ4454 RoHS | TDK-LAMBDA | Each | 1+27,580 $ 5+27,080 $ 10+26,610 $ 50+26,110 $ 100+25,620 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 24V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 16.6mm | 18V | 36V | CC-E Series | ||||
TDK-LAMBDA | Each | 1+34,350 $ 5+33,770 $ 10+33,160 $ 50+32,560 $ 100+31,950 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 5V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 10+31,240 $ | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 36V | 76V | - | ||||||
TDK-LAMBDA | Each | 1+34,350 $ 5+33,770 $ 10+33,160 $ 50+32,560 $ 100+31,950 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 21.1mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+25,770 $ 5+25,300 $ 10+24,850 $ 50+24,410 $ 100+23,960 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 48V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 10+49,150 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.8mm | Surface Mount Device | 35.56mm | 36V | 76V | - | ||||||
TDK-LAMBDA | Each | 1+54,430 $ 5+53,480 $ 10+52,550 $ 50+51,600 $ 100+50,670 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 5V | - | Fixed, Adjustable | 35.56mm | 8.8mm | - | 22.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 48V | - | Fixed, Adjustable | 35.56mm | 8.8mm | - | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,430 $ 5+53,480 $ 10+52,550 $ 50+51,600 $ 100+50,670 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 24V | - | Fixed, Adjustable | 35.56mm | 8.8mm | - | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+24,540 $ 5+23,910 $ 10+23,260 $ 50+22,850 $ 100+22,450 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | 500V | 48V | - | Fixed, Adjustable | 16.51mm | 8.8mm | - | 16.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+25,740 $ 5+25,290 $ 10+24,840 $ 50+24,400 $ 100+23,940 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 48V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 16.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+34,350 $ 5+33,770 $ 10+33,160 $ 50+32,560 $ 100+31,950 $ | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 12V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 21.1mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+24,540 $ 5+24,100 $ 10+23,660 $ 50+23,230 $ 100+22,790 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 12V | 125mA | - | - | 500V | 12V | - | Fixed, Adjustable | 16.51mm | 8.8mm | - | 16.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+25,770 $ 5+25,300 $ 10+24,850 $ 50+24,410 $ 100+23,960 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 24V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 16.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 24V | - | Fixed, Adjustable | 35.56mm | 8.8mm | - | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+25,770 $ 5+25,300 $ 10+24,850 $ 50+24,410 $ 100+23,960 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 400mA | -12V | 400mA | 500V | 5V | - | Fixed, Adjustable | 35.56mm | 8.8mm | - | 22.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+34,350 $ 5+33,770 $ 10+33,160 $ 50+32,560 $ 100+31,950 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 12V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 21.1mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+24,540 $ 5+23,910 $ 10+23,260 $ 50+22,850 $ 100+22,450 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 12V | - | Fixed, Adjustable | 16.51mm | 8.8mm | - | 16.6mm | 9V | 18V | CC-E Series | |||||