0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

109 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5126

RoHS

Each
1+42,490 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
73AC5913

RoHS

Each
1+35,500 $
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
51R5123

RoHS

Each
1+41,090 $
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
45Y2528

RoHS

Each
1+43,240 $
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2522

RoHS

Each
1+40,190 $
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
77Y4634

RoHS

Each
1+42,360 $
5+41,270 $
10+40,170 $
25+38,710 $
100+36,520 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
-
45Y2524

RoHS

Each
1+40,190 $
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2516

RoHS

Each
1+48,610 $
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2530

RoHS

Each
1+43,240 $
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2500

RoHS

Each
1+48,610 $
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
47AC2109

RoHS

Each
1+24,610 $
5+24,040 $
10+23,460 $
50+22,710 $
100+22,390 $
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
-
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
47AC2097

RoHS

Each
1+21,710 $
5+21,330 $
10+20,950 $
50+20,560 $
100+20,180 $
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
93K0371

RoHS

Each
1+38,330 $
5+38,030 $
10+37,720 $
50+36,520 $
100+36,030 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0368

RoHS

Each
1+38,250 $
5+37,020 $
10+36,480 $
50+35,300 $
100+34,800 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0379

RoHS

Each
1+38,330 $
5+38,030 $
10+37,720 $
50+36,510 $
100+36,000 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
93K0364

RoHS

Each
1+39,660 $
5+38,910 $
10+38,140 $
50+37,540 $
100+37,490 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
93K0376

RoHS

Each
1+38,250 $
5+37,020 $
10+36,480 $
50+35,300 $
100+34,800 $
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
44AC3322

RoHS

Each
1+42,300 $
5+40,360 $
10+38,430 $
50+37,160 $
100+36,650 $
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
9V
36V
THL 3WISM Series
97AC7055

RoHS

Each
30+9,160 $
50+9,000 $
100+8,830 $
250+8,680 $
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
21.6V
26.4V
R2SX Series
97AC7052

RoHS

Each
250+7,710 $
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
21.6V
26.4V
R2SX Series
97AC7036

RoHS

Each
250+7,370 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.5V
5.5V
R2SX Series
97AC7054

RoHS

Each
250+8,800 $
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
21.6V
26.4V
R2SX Series
44Y1549

RoHS

Each
10+36,450 $
25+32,520 $
50+32,500 $
100+32,490 $
250+32,480 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
ATA Series
97AC7037

RoHS

Each
30+8,220 $
50+8,070 $
100+7,900 $
250+7,670 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.5V
5.5V
R2SX Series
97AC7046

RoHS

Each
250+8,550 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
21.6V
26.4V
R2SX Series
1-25 sur 109 articles
sur 5 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER