0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5158

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5161

RoHS

Each
10+62,420 $
ITE
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5159

RoHS

Each
10+62,420 $
ITE
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5151

RoHS

Each
10+62,420 $
ITE
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
51R5153

RoHS

Each
10+62,420 $
ITE
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
51R5148

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
TES 3WI
51R5155

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
-
51R5157

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5154

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
3.3V
750mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5143

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
3.3V
750mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
51R5147

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
TES 3WI
51R5145

RoHS

Each
10+60,000 $
ITE
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER