0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

185 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5126

RoHS

Each
1+42,490 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
30AK8107

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-
-
-65mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8103

RoHS

Each
1+21,920 $
10+21,430 $
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8145

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8149

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8139

RoHS

Each
1+25,870 $
10+25,290 $
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8147

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-
-
-100mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8141

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8113

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8143

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-
-
-130mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8109

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8105

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8111

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-
-
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
41AH7695

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
-
-
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
51R5123

RoHS

Each
1+41,090 $
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
44AC2996

RoHS

Each
1+31,030 $
5+30,690 $
10+30,350 $
50+28,710 $
100+26,670 $
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
93K0371

RoHS

Each
1+38,330 $
5+38,030 $
10+37,720 $
50+36,520 $
100+36,030 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
-
-
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0368

RoHS

Each
1+38,250 $
5+37,020 $
10+36,480 $
50+35,300 $
100+34,800 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
20X0380

RoHS

Each
1+52,980 $
5+52,440 $
10+51,920 $
50+51,010 $
100+50,110 $
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
44AC3052

RoHS

Each
1+56,940 $
5+50,500 $
10+42,740 $
50+38,870 $
100+38,200 $
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3006

RoHS

Each
1+44,290 $
5+39,260 $
10+33,240 $
50+30,230 $
100+29,720 $
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3004

RoHS

Each
1+31,080 $
5+30,870 $
10+30,640 $
50+29,660 $
100+29,250 $
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
74AJ4896

RoHS

Each
1+26,210 $
5+25,620 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
90AK4720

RoHS

Each
1+41,920 $
5+38,380 $
10+37,870 $
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-
-
-200mA
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
90AK4714

RoHS

Each
1+36,590 $
5+36,340 $
10+36,100 $
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
1-25 sur 185 articles
sur 8 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER