Isolated Surface Mount DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(7)
Input Voltage DC Max
=28.8V
1
(1)
(8)
(58)
(89)
(7)
(23)
(372)
(55)
Power Supply Applications
(11)
DC / DC Converter Type
(11)
Output Power Max
(11)
No. of Outputs
(11)
Output Voltage - Output 1
(2)
(2)
(1)
(1)
(2)
(2)
(1)
Output Current - Output 1
(1)
(4)
(1)
(1)
(4)
Output Regulation
(11)
Isolation Voltage
(5)
(6)
Input Voltage DC Nom
(11)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM5874 RoHS | MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | ||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9V | 112mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
Each | 39+4,290 $ 117+3,860 $ 234+3,560 $ 507+3,340 $ 1014+3,150 $ | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | AM1LS-EZ Series | ||||||
Each | 500+4,290 $ 1000+3,860 $ | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | AM1LS-EZ Series | ||||||
Each | 500+4,290 $ 1000+3,860 $ | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | AM1LS-EZ Series | ||||||
Each | 39+4,290 $ 117+3,860 $ 234+3,560 $ 507+3,340 $ 1014+3,150 $ | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | AM1LS-EZ Series | ||||||