Isolated Surface Mount DC / DC Converters :
68 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
(10)
(16)
(3)
(23)
Input Voltage DC Min
=13.5V
1
(5)
(89)
(59)
(10)
(8)
(527)
(23)
(2)
Power Supply Applications
(12)
(12)
(40)
(1)
DC / DC Converter Type
(8)
(2)
(2)
(55)
Input Ratio
(16)
Output Power Max
(35)
(31)
(2)
No. of Outputs
(41)
(27)
Output Voltage - Output 1
(2)
(9)
(6)
(1)
(8)
(21)
(10)
(1)
Output Current - Output 1
(1)
(4)
(4)
(1)
(2)
(1)
(8)
(6)
Output Voltage - Output 2
(2)
(5)
(4)
(4)
(4)
(1)
(1)
(1)
Output Current - Output 2
(4)
(4)
(2)
(1)
(4)
(1)
(2)
(1)
Emballage
(50)
(6)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+11,080 $ 10+10,650 $ 25+10,070 $ 50+9,710 $ 100+9,540 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+11,080 $ 10+10,650 $ 25+10,070 $ 50+9,710 $ 100+9,540 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+18,260 $ 5+17,300 $ 10+16,160 $ 25+13,490 $ 50+13,220 $ Plus de tarifs | Gate Drive | DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | 10.05mm | 12.65mm | Surface Mount Device | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
Each | 1+9,510 $ 5+9,270 $ 10+9,020 $ 25+8,690 $ 100+8,210 $ | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 15V | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 13.5V | 16.5V | - | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+8,890 $ 5+8,660 $ 10+8,430 $ 25+8,140 $ 100+7,670 $ | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES02 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+11,900 $ 10+11,360 $ 25+11,160 $ 50+10,930 $ 100+10,720 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | - | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||
25AK0897 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+11,600 $ 10+11,090 $ 25+10,880 $ 50+10,660 $ 100+10,440 $ | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
16AM5441 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,580 $ 10+8,280 $ 25+7,880 $ 50+7,640 $ 100+7,530 $ | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 15V | Fixed | 12mm | 4.45mm | - | 16mm | 13.5V | 16.5V | MGJ1V Series | ||||
73AM7056 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7052 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7054 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7036 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7053 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7035 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7032 RoHS | Each | 1+7,870 $ 5+7,570 $ 10+7,470 $ 25+7,240 $ 50+7,130 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7034 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7033 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7055 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
MURATA POWER SOLUTIONS | Each | 400+8,490 $ 500+8,320 $ 1000+8,150 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 13.5V | 16.5V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each | 400+8,490 $ 500+8,320 $ 1000+8,150 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 13.5V | 16.5V | MGJ Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+5,200 $ | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 15V | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 12.75mm | 13.5V | 16.5V | - | ||||||
MURATA POWER SOLUTIONS | Each | 400+8,490 $ 500+8,320 $ 1000+8,150 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 13.5V | 16.5V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 80+11,020 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 400+10,240 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||