0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AM5874

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
46AM5834

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5835

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5836

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5875

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
46AM5837

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5838

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
1W
1 Output
24V
42mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
21AM1874

RoHS

Each
39+4,290 $
117+3,860 $
234+3,560 $
507+3,340 $
1014+3,150 $
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
AM1LS-EZ Series
21AM1849

RoHS

Each
500+4,290 $
1000+3,860 $
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
AM1LS-EZ Series
21AM1875

RoHS

Each
500+4,290 $
1000+3,860 $
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
AM1LS-EZ Series
21AM1848

RoHS

Each
39+4,290 $
117+3,860 $
234+3,560 $
507+3,340 $
1014+3,150 $
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
AM1LS-EZ Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER