0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC1145

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,640 $
10+10,280 $
25+9,780 $
50+9,490 $
100+9,340 $
Medical
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
3.3V
-
Fixed
10.67mm
4.41mm
Surface Mount Device
15.24mm
3.135V
3.465V
NXF1 Series
50AC1147

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
160+8,990 $
Medical
1:1
1W
1 Output
5V
200mA
Regulated
3kV
3.3V
-
Fixed
10.67mm
4.66mm
Surface Mount Device
15.24mm
3.135V
3.465V
NXF1 Series
50AC1144

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
740+8,360 $
1000+8,190 $
Medical
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
3.3V
-
Fixed
10.67mm
4.41mm
Surface Mount Device
15.24mm
3.135V
3.465V
NXF1 Series
56Y5725

RoHS

Each
33+23,080 $
50+22,590 $
100+21,500 $
250+21,070 $
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
56Y5726

RoHS

Each (Supplied on Full Reel)
Bobine complète
250+20,140 $
500+19,820 $
750+19,430 $
1250+19,030 $
2500+18,630 $
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
64X4826

RoHS

Each
33+25,110 $
50+24,740 $
100+22,880 $
250+22,420 $
ITE
1:1
1W
1 Output
5V
200mA
Regulated
2kV
3.3V
-
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
56Y5735

RoHS

Each
33+25,020 $
50+24,500 $
100+23,440 $
250+22,980 $
-
1:1
1W
1 Output
3.3V
303mA
Regulated
2kV
3.3V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
50AC1146

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
740+8,360 $
1000+8,190 $
Medical
1:1
1W
1 Output
5V
200mA
Regulated
3kV
3.3V
-
Fixed
10.67mm
4.66mm
Surface Mount Device
15.24mm
3.135V
3.465V
NXF1 Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER