0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

474 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
53AJ6269

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+12,580 $
10+12,160 $
25+11,570 $
50+11,220 $
100+11,050 $
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
-
-
100mA
Regulated
5.7kV
12V
-
Fixed
14.99mm
4.39mm
-
19.94mm
10.8V
13.2V
MGJ Series
51R5126

RoHS

Each
1+42,490 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
68Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,930 $
10+5,870 $
25+5,790 $
50+5,730 $
100+5,610 $
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
30AK8107

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-
-
-65mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8103

RoHS

Each
1+21,920 $
10+21,430 $
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8145

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
79AK6609

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,820 $
25+5,420 $
100+5,240 $
250+5,070 $
500+5,030 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
1 Output
8V
125mA
-
-
-
-
-
3kV
12V
-
Fixed
12mm
4.25mm
-
14.5mm
10.8V
13.2V
MGN1 Series
30AK8149

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8139

RoHS

Each
1+25,870 $
10+25,290 $
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8147

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-
-
-100mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8141

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
79AK6610

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,950 $
25+5,520 $
100+5,300 $
250+5,140 $
500+5,080 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
1 Output
12V
83.3mA
-
-
-
-
-
3kV
12V
-
Fixed
12mm
4.25mm
-
14.5mm
10.8V
13.2V
MGN1 Series
30AK8113

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8143

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-
-
-130mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8109

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8105

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8111

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-
-
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
27AM5371

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
27AM5374

RoHS

Each
1+5,590 $
5+5,450 $
10+5,310 $
25+5,130 $
100+4,830 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
27AM5359

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-
-
-34mA
Unregulated
1kV
12V
-
Fixed
10.7mm
6.7mm
-
15.24mm
10.8V
13.2V
PBT01F Series
27AM5394

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
27AM5383

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
41AH7695

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
-
-
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
51R5123

RoHS

Each
1+41,090 $
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
44Y5422

RoHS

Each
1+8,510 $
5+8,290 $
10+8,070 $
25+7,780 $
100+7,340 $
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
-
-
Semi-regulated
1.5kV
12V
-
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
1-25 sur 474 articles
sur 19 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER