0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

185 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
39AH6982

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
200+34,590 $
250+33,420 $
-
-
2:1
25.5W
1 Output
12V
2.125A
-
-
-
2.25kV
48V
-
Fixed
35.5mm
10.55mm
Surface Mount Device
22.4mm
37V
57V
MYBSP Series
30AK8171

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8137

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8167

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8173

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8131

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8135

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8169

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8129

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8163

RoHS

Each
1+25,870 $
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8133

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8165

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
87K3521

RoHS

Each
1+165,980 $
5+160,640 $
10+158,400 $
25+155,490 $
50+153,420 $
Plus de tarifs
ITE
-
4:1
10W
2 Output
5V
700mA
-5V
700mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
9.53mm
Surface Mount Device
50.8mm
18V
75V
-
45Y2528

RoHS

Each
1+43,240 $
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2522

RoHS

Each
1+40,190 $
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
77Y4634

RoHS

Each
1+42,360 $
5+41,270 $
10+40,170 $
25+38,710 $
100+36,520 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
-
45Y2541

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2524

RoHS

Each
1+40,190 $
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2539

RoHS

Each
1+57,140 $
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2538

RoHS

Each
1+57,140 $
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
77Y4623

RoHS

Date/Lot Code

Each
1+23,370 $
5+22,780 $
10+22,180 $
25+21,390 $
100+20,190 $
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
45Y2516

RoHS

Each
1+48,610 $
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2530

RoHS

Each
1+43,240 $
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2540

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2542

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
1-25 sur 185 articles
sur 8 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER