0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

30 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5913

RoHS

Each
1+35,500 $
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2194

RoHS

Each
1+23,770 $
5+23,370 $
10+22,960 $
50+22,550 $
100+22,140 $
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2198

RoHS

Each
1+30,460 $
5+29,590 $
10+28,760 $
50+27,290 $
100+26,910 $
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
44AC3082

RoHS

Each
1+65,260 $
5+57,850 $
10+48,990 $
50+44,560 $
100+43,790 $
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
74AJ4895

RoHS

Each
1+25,260 $
5+25,010 $
10+24,780 $
50+23,770 $
100+23,600 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2069

RoHS

Each
1+27,510 $
5+24,410 $
10+20,700 $
50+20,330 $
100+19,980 $
ITE
-
3:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2131

RoHS

Each
1+36,580 $
5+35,400 $
10+34,900 $
50+33,770 $
100+33,300 $
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
73AC5506

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
74AC2195

RoHS

Each
1+26,240 $
5+25,390 $
10+25,030 $
50+24,230 $
100+23,880 $
ITE
-
3:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2067

RoHS

Each
1+28,930 $
5+25,650 $
10+21,730 $
50+21,340 $
100+20,960 $
ITE
-
3:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
73AC5510

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
47AC2133

RoHS

Each
1+49,470 $
5+43,880 $
10+37,160 $
50+36,520 $
100+35,870 $
ITE
-
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
73AC5580

RoHS

Each
10+64,810 $
Medical
-
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5516

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
9V
222mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
73AC5520

RoHS

Each
10+51,250 $
Medical
-
3:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
73AC5582

RoHS

Each
10+64,810 $
Medical
-
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
74AC2196

RoHS

Each
1+33,230 $
5+29,510 $
10+25,010 $
50+24,570 $
100+24,140 $
ITE
-
3:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2199

RoHS

Each
1+28,670 $
5+28,440 $
10+28,220 $
50+27,290 $
100+26,910 $
ITE
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
73AC5512

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
15V
134mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
73AC5518

RoHS

Each
10+51,250 $
Medical
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
73AC5574

RoHS

Each
10+61,910 $
Medical
-
3:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5576

RoHS

Each
10+61,910 $
Medical
-
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5572

RoHS

Each
10+61,910 $
Medical
-
3:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
47AC2063

RoHS

Each
1+21,710 $
5+21,330 $
10+20,950 $
50+20,560 $
100+20,180 $
ITE
-
3:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
74AC2193

RoHS

Each
1+26,210 $
5+25,620 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER