Isolated Surface Mount DC / DC Converters :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
Isolation Voltage
=10.2kV
1
(49)
(3)
(276)
(520)
(125)
(130)
(14)
(474)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(6)
(6)
(8)
No. of Outputs
(20)
Output Voltage - Output 1
(12)
(8)
Output Current - Output 1
(14)
(6)
Output Voltage - Output 2
(6)
(14)
Output Current - Output 2
(14)
(6)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+25,230 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+24,480 $ | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+24,480 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+24,410 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+24,050 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+25,230 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+31,470 $ 50+30,260 $ 100+28,630 $ | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+24,050 $ | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 25+24,050 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 25+24,340 $ 50+24,300 $ 100+23,810 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | - | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 10.2kV | 5V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 140+22,790 $ | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 10.2kV | 24V | Fixed | 27.81mm | 9.15mm | Surface Mount Device | 45.98mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 25+25,920 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 10.2kV | 12V | Fixed | 27.81mm | 9.15mm | - | 45.98mm | 9V | 18V | MGJ6 Series | |||||