0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

44 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5098

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5086

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5095

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
57AC5668

RoHS

Each
10+32,750 $
25+31,890 $
100+31,060 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
51R5090

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
57AC5674

RoHS

Each
10+29,860 $
25+29,010 $
100+28,170 $
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
77Y4651

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5084

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
-
51R5102

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5108

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5100

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5112

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5110

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5087

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5105

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
24V
CSA, IEC, UL
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5107

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5092

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
77Y4641

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
77Y4650

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
77Y4652

RoHS

Each
10+43,860 $
25+42,730 $
100+41,610 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
77Y4653

RoHS

Each
10+43,010 $
25+41,900 $
100+40,800 $
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
77Y4647

RoHS

Each
10+43,860 $
25+42,730 $
100+41,610 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
10.8V
13.2V
-
77Y4642

RoHS

Each
10+43,860 $
25+42,730 $
100+41,610 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
77Y4640

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
77Y4646

RoHS

Each
10+44,870 $
25+43,710 $
100+42,560 $
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
10.8V
13.2V
-
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER