Isolated Surface Mount DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Operating Temperature Max
=125°C
1
(2)
(1)
(4)
Power Supply Applications
(4)
Input Voltage Min
(1)
(3)
DC / DC Converter Type
(2)
(2)
Input Voltage Max
(3)
(1)
No. of Outputs
(3)
(1)
DC / DC Converter IC Case
(4)
Output Voltage - Output 1
(3)
(1)
No. of Pins
(2)
(2)
Output Current - Output 1
(1)
(1)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage - Output 2 | Output Voltage Min | Output Voltage Max | Output Current - Output 2 | Output Regulation | Topology | Isolation Voltage | Operating Temperature Max | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2700 | ANALOG DEVICES | Each | 1+131,970 $ 5+120,150 $ 10+108,320 $ 25+106,150 $ 50+103,990 $ Plus de tarifs | Industrial | 3.1V | BGA-51, Micro Module | 31V | 1 Output | BGA | 12V | 51Pins | 550mA | 550mA | - | 1.8V | 12V | - | Regulated | Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | ||||
02AM2717 | ANALOG DEVICES | Each | 1+103,280 $ 5+93,510 $ 10+83,740 $ 25+83,640 $ 50+81,110 $ Plus de tarifs | Industrial | 3.1V | BGA-38, Micro Module | 31V | 1 Output | BGA | 12V | 38Pins | 440mA | 440mA | - | 2.5V | 12V | - | Regulated | Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | ||||
02AM2722 | ANALOG DEVICES | Each | 1+64,850 $ 5+62,950 $ 10+62,150 $ 25+61,100 $ 50+60,340 $ Plus de tarifs | Industrial | 3V | BGA-38, Micro Module | 40V | 2 Output | BGA | 18V | 38Pins | 450mA | 300mA | 18V | 2.5V | 18V | 300mA | Regulated | Isolated Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3V | 40V | LTM8068 Series | ||||
02AM2699 | ANALOG DEVICES | Each | 1+87,500 $ 5+78,920 $ 10+70,350 $ 25+70,300 $ 50+67,490 $ Plus de tarifs | Industrial | 3.1V | BGA-51, Micro Module | 31V | 1 Output | BGA | 12V | 51Pins | 550mA | 550mA | - | 1.8V | 12V | - | Regulated | Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | ||||