Isolated Surface Mount DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(2)
Output Current - Output 1
=1.45A
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(3)
DC / DC Converter Type
(2)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Regulation
(3)
Isolation Voltage
(3)
Input Voltage DC Nom
(1)
(2)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+66,640 $ | ITE | - | 4:1 | 6W | 1 Output | 3.3V | 1.45A | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 10+52,850 $ 25+51,490 $ 100+50,130 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 10.2mm | 22mm | Surface Mount Device | 25.4mm | 9V | 36V | - | ||||||
Each | 10+53,920 $ 25+52,530 $ 100+51,130 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 10.2mm | 22mm | Surface Mount Device | 25.4mm | 18V | 75V | - | ||||||