Isolated Surface Mount DC / DC Converters :
117 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
(2)
(10)
(1)
(37)
(6)
(15)
(29)
Output Current - Output 1
=100mA
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(3)
(47)
(53)
(8)
DC / DC Converter Type
(25)
(6)
(10)
(54)
(1)
Input Ratio
(35)
(1)
(2)
(19)
Output Power Max
(10)
(63)
(7)
(7)
(6)
(24)
No. of Outputs
(13)
(104)
Output Voltage - Output 1
(55)
(18)
(32)
(4)
(8)
Output Voltage - Output 2
(8)
(4)
(22)
(11)
(18)
(2)
Output Current - Output 2
(2)
(49)
(12)
(41)
Output Regulation
(50)
(64)
Emballage
(100)
(3)
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+12,580 $ 10+12,160 $ 25+11,570 $ 50+11,220 $ 100+11,050 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | - | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+21,290 $ | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+21,290 $ | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+21,290 $ | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+7,010 $ 5+6,830 $ 10+6,660 $ 25+6,420 $ 100+6,060 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 1+42,360 $ 5+41,270 $ 10+40,170 $ 25+38,710 $ 100+36,520 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 18V | 75V | - | ||||||
Each | 1+43,240 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+9,510 $ 5+9,270 $ 10+9,020 $ 25+8,690 $ 100+8,210 $ | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | - | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+12,990 $ 5+12,720 $ 10+12,480 $ 50+12,430 $ 100+12,210 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | - | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | - | Fixed | 8mm | 6.8mm | - | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 8mm | 6.8mm | - | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+57,890 $ 5+57,480 $ 10+57,080 $ 50+55,240 $ 100+54,460 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
TRACO POWER | Each | 1+42,300 $ 5+40,360 $ 10+38,430 $ 50+37,160 $ 100+36,650 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+35,330 $ 5+34,440 $ 10+33,510 $ 50+32,620 $ 100+32,160 $ | ITE | - | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
89AM5960 RoHS | PULSE ELECTRONICS | Each | 1+10,490 $ 5+9,880 $ 10+9,390 $ 25+8,660 $ 50+8,010 $ Plus de tarifs | ITE | Surface Mount Device | - | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | - | - | Fixed | 8.4mm | 7.6mm | - | 15.2mm | - | 24VDC | SA1 Series | ||||
97K6681 RoHS | MURATA POWER SOLUTIONS | Each | 1+8,660 $ 5+8,570 $ 10+8,410 $ 25+8,320 $ 50+8,120 $ Plus de tarifs | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | 6.6mm | - | 15.24mm | 4.5V | 5.5V | NTA Series | ||||
Each | 250+10,100 $ | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 2kV | 5V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | ||||||
Each | 30+10,860 $ 50+10,540 $ 100+10,200 $ 250+9,970 $ | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 5V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | ||||||
Each | 250+10,100 $ | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 5V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | ||||||
Each | 500+12,840 $ | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 5kV | 5V | - | Fixed, Adjustable | 7.5mm | 2.65mm | Surface Mount Device | 10.3mm | 4.5V | 5.5V | RxxCTxx Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+5,450 $ 1000+5,340 $ | - | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 3kV | 5V | - | Fixed | 7.5mm | 2.5mm | - | 10.35mm | 4.5V | 5.5V | RxxC05TExxS Series | ||||||
Each | 25+12,910 $ 50+12,720 $ 100+12,540 $ 250+12,310 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTA Series | ||||||
Each | 33+18,080 $ 50+18,030 $ 100+17,270 $ 250+16,930 $ | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 5V | - | Fixed | 10.7mm | 6.8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | - | ||||||