Isolated Surface Mount DC / DC Converters :
51 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
(8)
(6)
(4)
(1)
(3)
(15)
Output Current - Output 1
=133mA
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(17)
(22)
(1)
(10)
Input Voltage Min
(1)
DC / DC Converter Type
(15)
(1)
(32)
Input Ratio
(17)
(1)
Input Voltage Max
(1)
Output Power Max
(51)
No. of Outputs
(50)
(1)
DC / DC Converter IC Case
(1)
Output Voltage - Output 1
(37)
(14)
Emballage
(41)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Ratio | Input Voltage Max | Output Power Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage - Output 2 | Output Voltage Nom | Output Current - Output 2 | Switching Frequency | Output Regulation | Isolation Voltage | Operating Temperature Max | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,880 $ 5+7,680 $ 10+7,480 $ 25+7,210 $ 100+6,800 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 10.7mm | 8.7mm | - | 12.75mm | 4.5V | 5.5V | PBT02F Series | ||||||
Each | 1+18,530 $ 5+17,550 $ 10+16,420 $ 25+15,340 $ 50+14,140 $ Plus de tarifs | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Semi-regulated | 1.5kV | - | 24V | - | Fixed | 8.3mm | 7mm | Surface Mount Device | 12.7mm | 21.6V | 26.4V | - | ||||||
Each | 1+8,890 $ 5+8,660 $ 10+8,430 $ 25+8,140 $ 100+7,670 $ | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 12V | - | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+8,890 $ 5+8,660 $ 10+8,430 $ 25+8,140 $ 100+7,670 $ | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 15V | - | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES02 Series | ||||||
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+27,680 $ 5+26,650 $ 10+26,230 $ 25+25,920 $ 50+25,590 $ Plus de tarifs | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | 15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | - | Fixed | 7.6mm | 2.65mm | - | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,730 $ 10+8,430 $ 25+8,040 $ 50+7,800 $ 100+7,680 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | - | Fixed | 10.41mm | 4.41mm | - | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+10,440 $ 10+9,970 $ 25+9,780 $ 50+9,640 $ 100+9,440 $ | - | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 12V | - | Fixed | 11.43mm | 4.41mm | - | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
73AM7063 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7038 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+8,510 $ 50+8,220 $ Plus de tarifs | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7048 RoHS | Each | 1+9,490 $ 5+8,930 $ 10+8,780 $ 25+8,510 $ 50+8,240 $ Plus de tarifs | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7053 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 15V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7058 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7033 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 15V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7028 RoHS | Each | 1+9,490 $ 5+8,930 $ 10+8,780 $ 25+8,510 $ 50+8,240 $ Plus de tarifs | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 12V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
Each | 10+50,640 $ | ITE | - | - | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 12V | - | Fixed | 13.7mm | 8.75mm | Surface Mount Device | 24mm | 10.8V | 13.2V | TES 2M Series | ||||||
Each | 30+9,290 $ 50+9,120 $ 100+8,950 $ 250+8,780 $ | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 135+9,530 $ | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 24V | - | Fixed | 14.48mm | 4.41mm | Surface Mount Device | 16mm | 21.6V | 26.4V | NXJ Series | ||||||
Each | 39+18,660 $ 50+18,550 $ 100+18,420 $ 250+18,300 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | CSA, CB, IEC 60601, UL | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 12.75mm | 21.6V | 26.4V | - | ||||||
Each | 39+15,920 $ 50+15,550 $ 100+15,170 $ 250+14,800 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 12V | - | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 12.75mm | 10.8V | 13.2V | - | ||||||
Each | 10+50,640 $ | ITE | - | - | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 24V | - | Fixed | 13.7mm | 8.75mm | Surface Mount Device | 24mm | 21.6V | 26.4V | - | ||||||
Each | 10+50,640 $ | ITE | - | - | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 5V | - | Fixed | 13.7mm | 8.75mm | Surface Mount Device | 24mm | 4.5V | 5.5V | TES 2M Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 800+6,630 $ 1000+6,500 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | - | Fixed | 10.41mm | 4.41mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | NXE Series | ||||||
Each | 10+43,860 $ 25+42,730 $ 100+41,610 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 24V | CB, IEC, UL | Fixed | 13.7mm | 9mm | Surface Mount Device | 24mm | 21.6V | 26.4V | - | ||||||
Each | 10+43,010 $ 25+41,900 $ 100+40,800 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 5V | CB, IEC, UL | Fixed | 13.7mm | 9mm | Surface Mount Device | 24mm | 4.5V | 5.5V | - | ||||||
Each | 10+43,010 $ 25+41,900 $ 100+40,800 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 12V | CB, IEC, UL | Fixed | 13.7mm | 9mm | Surface Mount Device | 24mm | 10.8V | 13.2V | - | ||||||