0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5086

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5176

RoHS

Each
10+74,240 $
-
-
4:1
5W
2 Output
15V
165mA
-15V
165mA
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5183

RoHS

Each
10+74,240 $
-
-
4:1
5W
2 Output
15V
165mA
-15V
165mA
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5129

RoHS

Each
10+41,090 $
ITE
-
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
36V
TES 2N
51R5096

RoHS

Each
10+20,520 $
-
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
12V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5136

RoHS

Each
10+45,410 $
ITE
-
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
-
51R5106

RoHS

Each
10+20,520 $
-
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
24V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5085

RoHS

Each
10+20,520 $
-
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
5V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5115

RoHS

Each
10+41,090 $
ITE
-
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5122

RoHS

Each
10+41,090 $
ITE
-
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
51R5107

RoHS

Each
10+50,640 $
ITE
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
77Y4653

RoHS

Each
10+43,010 $
25+41,900 $
100+40,800 $
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
77Y4643

RoHS

Each
10+43,860 $
25+42,730 $
100+41,610 $
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
77Y4648

RoHS

Each
10+43,010 $
25+41,900 $
100+40,800 $
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
10.8V
13.2V
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER