0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3090

RoHS

Each
1+47,660 $
5+46,960 $
10+45,850 $
50+44,730 $
100+43,340 $
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3089

RoHS

Each
1+48,490 $
5+46,960 $
10+45,400 $
50+43,950 $
100+43,320 $
ITE
-
4:1
5W
1 Output
3.3V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
80AH9928

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+25,350 $
5+24,380 $
10+23,090 $
25+22,310 $
50+21,940 $
Plus de tarifs
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
-
Fixed, Adjustable
14.8mm
6.2mm
-
26mm
37V
57V
MYBSP Series
51R5168

RoHS

Each
10+70,430 $
-
-
4:1
5W
1 Output
5V
1A
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5178

RoHS

Each
10+70,430 $
-
-
4:1
5W
1 Output
5V
1A
-
1.5kV
48V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
-
27AJ4465

RoHS

Each
1+34,350 $
5+33,770 $
10+33,160 $
50+32,560 $
100+31,950 $
ITE
DIP
2:1
6W
1 Output
5V
1A
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
58AC1612

RoHS

Each (Supplied on Full Reel)
Bobine complète
200+17,270 $
400+17,030 $
800+16,900 $
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
-
Fixed, Adjustable
14.8mm
6.2mm
Surface Mount Device
26mm
37V
57V
MYBSP Series
44AC3100

RoHS

Each
1+46,960 $
5+46,090 $
10+45,240 $
50+43,240 $
100+42,630 $
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
61R9433

RoHS

Each
10+101,790 $
25+97,010 $
50+91,490 $
ITE
DIP
2:1
15W
1 Output
15V
1A
-
1kV
24V
-
Fixed
39.9mm
5mm
-
27.6mm
18V
36V
-
27AJ4430

RoHS

Each
1+54,320 $
5+53,590 $
10+52,850 $
50+51,940 $
100+51,020 $
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
48V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
36V
76V
CC-E Series
27AJ4424

RoHS

Each
1+54,320 $
5+53,590 $
10+52,850 $
50+51,940 $
100+51,020 $
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
24V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
18V
36V
CC-E Series
27AJ4418

RoHS

Each
1+54,320 $
5+53,590 $
10+52,850 $
50+51,940 $
100+51,020 $
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
12V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
9V
18V
CC-E Series
62AK2333

RoHS

Each
20+37,840 $
25+37,130 $
50+36,420 $
100+35,710 $
250+35,000 $
-
Surface Mount DIP
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
R5M Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER