0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61R9461

RoHS

Each
10+141,670 $
ITE
DIP
2:1
30W
1 Output
12V
2.5A
1kV
24V
-
Fixed
39.9mm
6.5mm
Surface Mount Device
31.6mm
18V
36V
CC-P-E Series
78T5871

RoHS

Each
200+49,660 $
ITE
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
-
61R9462

RoHS

Each
10+151,130 $
ITE
DIP
2:1
30W
1 Output
12V
2.5A
1kV
24V
-
Fixed
39.9mm
8.3mm
Surface Mount Device
33.5mm
18V
36V
CC-P-E Series
78T5873

RoHS

Each
200+62,660 $
ITE
Thirty Second Brick
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
ULT Series
27AJ4420

RoHS

Each
1+54,430 $
5+53,480 $
10+52,550 $
50+51,600 $
100+50,670 $
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
500V
24V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
18V
36V
CC-E Series
27AJ4406

RoHS

Each
1+54,430 $
5+53,480 $
10+52,550 $
50+51,600 $
100+50,670 $
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
500V
5V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
4.5V
9V
CC-E Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER