0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3097

RoHS

Each
1+49,810 $
5+49,220 $
10+48,650 $
50+48,150 $
100+48,110 $
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+49,810 $
5+49,220 $
10+48,650 $
50+47,880 $
100+47,540 $
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
51R5182

RoHS

Each
10+74,240 $
-
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
-
1.5kV
48V
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
62AK2335

RoHS

Each
20+47,900 $
25+47,270 $
50+46,630 $
100+46,010 $
250+45,090 $
-
Surface Mount DIP
4:1
5W
2 Output
12V
210mA
-12V
-210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
R5M Series
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER