0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5588

RoHS

Each
10+61,910 $
Medical
-
2:1
3.5W
1 Output
15V
234mA
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5616

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
15V
234mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5574

RoHS

Each
10+61,910 $
Medical
-
3:1
3.5W
1 Output
15V
234mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5602

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
15V
234mA
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
14AM3778

RoHS

Each
10+54,100 $
25+53,240 $
50+52,370 $
100+50,010 $
250+49,530 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
REM4A Series
14AM3750

RoHS

Each
10+54,120 $
25+53,150 $
50+52,190 $
100+51,330 $
250+50,230 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
REM4A Series
14AM3792

RoHS

Each
10+54,370 $
25+52,680 $
50+50,980 $
100+46,730 $
250+45,880 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
-
24.3mm
36V
75V
REM4A Series
14AM3764

RoHS

Each
10+53,150 $
25+52,090 $
50+51,020 $
100+49,960 $
250+48,900 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
REM4A Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER