0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5586

RoHS

Each
10+61,910 $
Medical
-
2:1
3.5W
1 Output
12V
292mA
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5614

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
12V
292mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5572

RoHS

Each
10+61,910 $
Medical
-
3:1
3.5W
1 Output
12V
292mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5600

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
12V
292mA
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
14AM3746

RoHS

Each
10+53,150 $
25+53,040 $
50+52,910 $
100+52,800 $
250+52,100 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12V
292mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
REM4A Series
14AM3788

RoHS

Each
10+54,100 $
25+53,990 $
50+53,870 $
100+53,760 $
250+53,050 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12V
292mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
-
24.3mm
36V
75V
REM4A Series
14AM3774

RoHS

Each
10+54,100 $
25+53,020 $
50+51,940 $
100+50,850 $
250+49,770 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12V
292mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
REM4A Series
14AM3760

RoHS

Each
10+48,990 $
25+48,750 $
50+48,520 $
100+48,280 $
250+47,140 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12V
292mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
REM4A Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER