0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

59 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5335

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
27AM5275

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
3V
3.6V
PBT01F Series
47Y9953

RoHS

Each
1+6,630 $
5+6,480 $
10+6,300 $
20+6,280 $
50+6,220 $
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
Semi-regulated
1.5kV
3.3V
-
Fixed
8.3mm
7mm
-
12.7mm
2.97V
3.63V
ISE Series
62AK6719

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
Unregulated
1.5kV
12V
-
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES01 Series
50AC1145

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,640 $
10+10,280 $
25+9,780 $
50+9,490 $
100+9,340 $
Medical
-
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
3.3V
-
Fixed
10.67mm
4.41mm
Surface Mount Device
15.24mm
3.135V
3.465V
NXF1 Series
76Y4954

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+5,440 $
10+5,180 $
25+5,100 $
50+5,030 $
100+4,930 $
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
3.3V
-
Fixed
10.41mm
4.36mm
-
12.7mm
2.97V
3.63V
NXE1 Series
52Y1077

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+13,350 $
10+12,740 $
25+12,480 $
50+12,230 $
100+11,970 $
Medical
Module
2:1
1W
1 Output
3.3V
303mA
Regulated
3kV
24V
-
Fixed, Adjustable
14.22mm
11.23mm
-
14.99mm
18V
36V
MTC1 Series
27AM4629

RoHS

Each
1+5,440 $
10+5,410 $
25+5,330 $
50+5,230 $
100+5,130 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
3V
3.6V
PBT01F Series
46AM5864

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
Unregulated
3kV
5V
-
Fixed
7.6mm
6.25mm
-
12.7mm
4.5V
5.5V
MPFXT-NPH3
46AM5821

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
Unregulated
1.5kV
5V
-
Fixed
7.6mm
6.25mm
-
12.7mm
4.5V
5.5V
MPBXT-NP
70K4002

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+12,040 $
ITE
-
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
-
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
2.97V
3.63V
-
58K5214

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
ITE
-
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
69K1245

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
-
-
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
2.97V
3.63V
NTE Series
72Y4909

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
800+4,810 $
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
3.3V
-
Fixed
10.41mm
4.36mm
Surface Mount Device
12.7mm
2.97V
3.63V
-
50AC1144

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
740+8,360 $
1000+8,190 $
Medical
-
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
3.3V
-
Fixed
10.67mm
4.41mm
Surface Mount Device
15.24mm
3.135V
3.465V
NXF1 Series
51Y4005

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
150+12,000 $
Medical
Module
2:1
1W
1 Output
3.3V
303mA
Regulated
3kV
12V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
-
56Y5674

RoHS

Each (Supplied on Full Reel)
Bobine complète
250+18,630 $
500+18,150 $
750+17,780 $
1250+17,420 $
2500+17,050 $
-
-
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
87X1285

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+10,710 $
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
-
56Y5655

RoHS

Each
33+23,020 $
50+22,560 $
100+21,470 $
250+21,040 $
-
-
1:1
1W
1 Output
3.3V
303mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
52Y1074

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Bobine complète
30+12,430 $
Medical
Module
2:1
1W
1 Output
3.3V
303mA
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.23mm
-
14.99mm
9V
18V
MTC1 Series
51Y4011

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
150+11,830 $
Medical
Module
2:1
1W
1 Output
3.3V
303mA
Regulated
3kV
24V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
-
64X4354

RoHS

Each
40+9,780 $
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
-
64X4356

RoHS

Each
40+11,470 $
50+11,250 $
100+11,020 $
250+10,790 $
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
3.3V
CB, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
-
56Y5735

RoHS

Each
33+25,020 $
50+24,500 $
100+23,440 $
250+22,980 $
-
-
1:1
1W
1 Output
3.3V
303mA
Regulated
2kV
3.3V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
51Y4006

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
30+12,080 $
50+12,070 $
100+11,980 $
-
Module
2:1
1W
1 Output
3.3V
303mA
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
MTC1 Series
1-25 sur 59 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER