0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

48 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5431

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5359

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
-
15.24mm
10.8V
13.2V
PBT01F Series
89AM5948

RoHS

Date/Lot Code

Each
1+10,490 $
5+9,880 $
10+9,390 $
25+8,660 $
50+8,010 $
Plus de tarifs
ITE
Surface Mount Device
-
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
-
15.2mm
-
5VDC
SA1 Series
51R5068

RoHS

Each
10+19,500 $
ITE
-
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
TES 1V
51R5081

RoHS

Each
10+19,500 $
ITE
-
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1V
27AM5246

RoHS

Each
33+7,100 $
100+6,920 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
-
15.24mm
3V
3.6V
PBT01F Series
27AM5304

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5245

RoHS

Each
33+7,010 $
100+6,830 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
-
15.24mm
3V
3.6V
PBT01F Series
27AM5249

RoHS

Each
500+7,190 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
-
15.24mm
3V
3.6V
PBT01F Series
27AM5247

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
-
15.24mm
3V
3.6V
PBT01F Series
27AM5362

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
-
15.24mm
10.8V
13.2V
PBT01F Series
27AM5301

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5302

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5363

RoHS

Each
500+7,190 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
-
15.24mm
10.8V
13.2V
PBT01F Series
27AM5432

RoHS

Each
33+7,100 $
100+6,920 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5361

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
-
15.24mm
10.8V
13.2V
PBT01F Series
27AM5300

RoHS

Each
33+7,100 $
100+6,920 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5436

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5433

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5434

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5303

RoHS

Each
500+7,190 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5250

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
-
15.24mm
3V
3.6V
PBT01F Series
27AM5248

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
-
15.24mm
3V
3.6V
PBT01F Series
27AM5299

RoHS

Each
33+7,010 $
100+6,830 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5364

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
-
15.24mm
10.8V
13.2V
PBT01F Series
1-25 sur 48 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER