0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5054

RoHS

Each
1+13,060 $
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1
47AC2109

RoHS

Each
1+24,610 $
5+24,040 $
10+23,460 $
50+22,710 $
100+22,390 $
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
44AC3030

RoHS

Each
1+35,330 $
5+35,050 $
10+34,760 $
50+34,340 $
100+33,750 $
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
51R5055

RoHS

Each
10+19,500 $
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
08P1603

RoHS

Each
1+14,290 $
5+13,750 $
10+13,190 $
50+12,750 $
100+12,580 $
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
62AK2238

RoHS

Each
20+34,860 $
25+34,380 $
50+33,880 $
100+33,400 $
250+32,730 $
-
Surface Mount DIP
4:1
1W
2 Output
15V
35mA
-15V
-35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
R1M Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER