0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

119 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82Y5151

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,070 $
10+7,800 $
25+7,430 $
50+7,200 $
100+7,090 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE2 Series
61AC6222

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,290 $
10+10,910 $
25+10,380 $
50+10,070 $
100+9,910 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
24V
-
Fixed
14.48mm
4.41mm
Surface Mount Device
16mm
21.6V
26.4V
NXJ2 Series
05M6909

RoHS

Each
1+22,070 $
10+20,960 $
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
74AC2194

RoHS

Each
1+23,770 $
5+23,370 $
10+22,960 $
50+22,550 $
100+22,140 $
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
61AC6216

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,290 $
10+10,910 $
25+10,380 $
50+10,070 $
100+9,910 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
11.43mm
4.41mm
Surface Mount Device
15.49mm
4.5V
5.5V
NXJ2 Series
30AK8103

RoHS

Each
1+21,920 $
10+21,430 $
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8115

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
27AM5499

RoHS

Each
1+7,880 $
5+7,680 $
10+7,480 $
25+7,210 $
100+6,800 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
8.7mm
-
12.75mm
21.6V
26.4V
PBT02F Series
27AM5459

RoHS

Each
1+7,880 $
5+7,680 $
10+7,480 $
25+7,210 $
100+6,800 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
45Y2538

RoHS

Each
1+57,140 $
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
62AK6729

RoHS

Each
1+8,890 $
5+8,660 $
10+8,430 $
25+8,140 $
100+7,670 $
ITE
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
-
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
93K0374

RoHS

Each
1+39,250 $
5+38,250 $
10+37,290 $
50+36,340 $
100+35,940 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8.25mm
-
24mm
18V
36V
TES 2N Series
93K0368

RoHS

Each
1+38,250 $
5+37,020 $
10+36,480 $
50+35,300 $
100+34,800 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0364

RoHS

Each
1+39,660 $
5+38,910 $
10+38,140 $
50+37,540 $
100+37,490 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
20X0350

RoHS

Each
1+45,850 $
5+44,760 $
10+43,670 $
50+42,980 $
100+42,700 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0330

RoHS

Each
1+45,850 $
5+43,670 $
10+41,460 $
50+40,130 $
100+39,560 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
59AC7171

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+10,440 $
10+9,970 $
25+9,780 $
50+9,640 $
100+9,440 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
11.43mm
4.41mm
-
15.49mm
4.5V
5.5V
NXJ2 Series
74AC2210

RoHS

Each
1+25,380 $
5+25,180 $
10+24,990 $
50+24,200 $
100+23,860 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
82AC3443

RoHS

Each
1+50,110 $
5+49,760 $
10+49,390 $
50+48,240 $
100+47,880 $
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
24V
-
Fixed
14.4mm
10.5mm
-
24.3mm
18V
36V
TIM 2SM Series
51AK1999

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Bandes découpées
1+11,560 $
10+10,880 $
25+10,590 $
50+10,310 $
100+10,030 $
-
Module
-
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
-
Fixed
11.4mm
7.55mm
-
13.2mm
21.6V
26.4V
MagI3C WPME-FISM Series
90AK4734

RoHS

Each
1+36,990 $
5+36,750 $
10+36,490 $
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
59AM4034

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Bandes découpées
1+11,530 $
10+11,060 $
25+10,420 $
50+10,040 $
100+9,870 $
ITE & Industrial
Module
-
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
-
Fixed
11.4mm
7.55mm
-
13.2mm
4.5V
5.5V
MagI3C WPME-FISM Series
89AM5965

RoHS

Each
1+12,380 $
5+11,670 $
10+11,080 $
25+10,220 $
50+9,460 $
Plus de tarifs
ITE
Surface Mount Device
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
-
-
Fixed
8.8mm
7.85mm
-
13.6mm
-
12VDC
SA2 Series
89AM5964

RoHS

Each
1+12,380 $
5+11,670 $
10+11,080 $
25+10,220 $
50+9,460 $
Plus de tarifs
ITE
Surface Mount Device
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
-
-
Fixed
8.8mm
7.85mm
-
13.6mm
-
5VDC
SA2 Series
90AK4722

RoHS

Each
1+42,370 $
5+38,780 $
10+38,270 $
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
1-25 sur 119 articles
sur 5 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER