Isolated Surface Mount DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
Output Current - Output 1
=450mA
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(1)
(1)
Input Voltage Min
(1)
DC / DC Converter Type
(1)
(1)
Input Ratio
(1)
Input Voltage Max
(1)
Output Power Max
(1)
No. of Outputs
(2)
DC / DC Converter IC Case
(1)
Output Voltage - Output 1
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Ratio | Input Voltage Max | Output Power Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage - Output 2 | Output Voltage Min | Output Voltage Max | Output Current - Output 2 | Output Regulation | Topology | Isolation Voltage | Operating Temperature Max | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | - | DIP | 2:1 | - | 10W | 2 Output | - | 12V | - | 450mA | - | -12V | - | - | 450mA | - | - | 500V | - | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
02AM2722 | ANALOG DEVICES | Each | 1+64,850 $ 5+62,950 $ 10+62,150 $ 25+61,100 $ 50+60,340 $ Plus de tarifs | Industrial | 3V | BGA-38, Micro Module | - | 40V | - | 2 Output | BGA | 18V | 38Pins | 450mA | 300mA | 18V | 2.5V | 18V | 300mA | Regulated | Isolated Flyback | 2kV | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3V | 40V | LTM8068 Series | ||||