0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC1140

RoHS

Date/Lot Code

Each
1+92,130 $
5+89,930 $
10+88,170 $
25+86,360 $
50+84,210 $
Plus de tarifs
Medical
-
1:1
2.5W
1 Output
5V
500mA
-
-
-
-
5V
ES, UL
Fixed, Adjustable
30mm
18.71mm
Surface Mount Device
71.86mm
4.5V
5.5V
NMUSB Series
44AC3096

RoHS

Each
1+99,930 $
5+88,240 $
10+74,220 $
50+67,190 $
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
90AK4742

RoHS

Each
1+42,570 $
5+38,950 $
10+37,790 $
ITE & Industrial
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
05M7042

RoHS

Each
10+31,240 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
36V
76V
-
51R5181

RoHS

Each
10+74,240 $
-
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5134

RoHS

Each
10+45,410 $
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
-
51R5103

RoHS

Each
10+20,520 $
-
-
1:1
2W
1 Output
3.3V
500mA
-
-
Unregulated
1.5kV
24V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5082

RoHS

Each
10+20,520 $
-
-
1:1
2W
1 Output
3.3V
500mA
-
-
Unregulated
1.5kV
5V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5127

RoHS

Each
10+41,090 $
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
36V
-
51R5093

RoHS

Each
10+20,520 $
-
-
1:1
2W
1 Output
3.3V
500mA
-
-
Unregulated
1.5kV
12V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5113

RoHS

Each
10+41,090 $
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
4.5V
9V
-
51R5120

RoHS

Each
10+41,090 $
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
TES 2N
77Y4659

RoHS

Each
10+53,920 $
25+52,530 $
100+51,130 $
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
45Y2537

RoHS

Each
10+57,140 $
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
63W4831

RoHS

Each
10+56,320 $
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
77Y4667

RoHS

Each
10+53,920 $
25+52,530 $
100+51,130 $
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
74AC2209

RoHS

Each
1+26,210 $
5+25,380 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
73AC5506

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
73AC5554

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
48V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM Series
73AC5522

RoHS

Each
10+48,980 $
Medical
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
12V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 2SM Series
73AC5538

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
24V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM Series
74AC2193

RoHS

Each
1+26,210 $
5+25,620 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
27AJ4476

RoHS

Each
1+34,350 $
5+33,770 $
10+33,160 $
50+32,560 $
100+31,950 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
9V
18V
CC-E Series
27AJ4468

RoHS

Each
1+34,350 $
5+33,770 $
10+33,160 $
50+32,560 $
100+31,950 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
27AJ4483

RoHS

Each
1+34,350 $
5+33,770 $
10+33,160 $
50+32,590 $
100+32,010 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
18V
36V
CC-E Series
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER