0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

57 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6999

RoHS

Each
1+23,640 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
73AC5913

RoHS

Each
1+35,500 $
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
30AK8153

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8141

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8165

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
22AC3849

RoHS

Each
1+48,140 $
5+46,890 $
10+45,650 $
25+43,990 $
100+41,510 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
45Y2516

RoHS

Each
1+48,610 $
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2540

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2500

RoHS

Each
1+48,610 $
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
20X0396

RoHS

Each
1+60,460 $
5+57,470 $
10+54,470 $
50+52,710 $
100+51,970 $
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0370

RoHS

Each
1+52,140 $
5+52,030 $
10+51,900 $
50+51,010 $
100+50,080 $
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0380

RoHS

Each
1+52,980 $
5+52,440 $
10+51,920 $
50+51,010 $
100+50,110 $
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
14AC6866

RoHS

Each
1+66,390 $
5+58,930 $
10+49,970 $
50+49,090 $
100+48,240 $
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
44AC3344

RoHS

Each
1+71,870 $
5+63,800 $
10+54,120 $
50+53,180 $
100+52,260 $
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.5mm
-
22mm
9V
36V
THL 6WISM Series
49AM1326

RoHS

MURATA POWER SOLUTIONS
Each
1+16,690 $
5+16,160 $
10+15,930 $
25+15,650 $
50+15,420 $
Plus de tarifs
ITE & Industrial
Surface Mount DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
5kV
12V
-
Fixed
15.6mm
5.45mm
-
23.5mm
9V
36V
NCM3 Series
73AM7030

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DDP2-M Series
73AM7050

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DEP2-M Series
73AM7060

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7040

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DDP2-M Series
73AM7065

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DEP2-M Series
73AM7035

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DDP2-M Series
73AM7055

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7045

RoHS

Each
1+10,000 $
5+9,440 $
10+9,270 $
25+9,020 $
50+8,720 $
Plus de tarifs
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DDP2-M Series
27AJ4459

RoHS

Each
1+25,770 $
5+25,300 $
10+24,850 $
50+24,410 $
100+23,960 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
51R5155

RoHS

Each
10+60,000 $
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
-
1-25 sur 57 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER