0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5126

RoHS

Each
1+42,490 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
30AK8107

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8131

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8119

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
08P1588

RoHS

TRACO POWER
Each
1+10,860 $
5+10,650 $
10+10,450 $
50+10,040 $
100+9,970 $
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
5V
-
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
93K0379

RoHS

Each
1+38,330 $
5+38,030 $
10+37,720 $
50+36,510 $
100+36,000 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
51R5140

RoHS

Each
10+46,890 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
-
51R5119

RoHS

Each
10+42,490 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
08P1600

RoHS

Each
1+11,560 $
5+11,150 $
10+10,750 $
50+9,950 $
100+9,680 $
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
31T1531

RoHS

Each
10+16,390 $
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
5V
-
Fixed
8mm
6.8mm
Surface Mount Device
15.24mm
4.5V
5.5V
TSM
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER