Isolated Surface Mount DC / DC Converters :
114 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(39)
(7)
(4)
(4)
(5)
(14)
(41)
Output Current - Output 1
=67mA
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(24)
(78)
(4)
(7)
DC / DC Converter Type
(11)
(4)
(79)
(4)
Input Ratio
(6)
(17)
(2)
(5)
Output Power Max
(88)
(26)
No. of Outputs
(84)
(30)
Output Voltage - Output 1
(4)
(67)
(43)
Output Voltage - Output 2
(26)
(4)
Output Current - Output 2
(16)
(14)
Output Regulation
(25)
(83)
Emballage
(107)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 1+23,370 $ 5+22,780 $ 10+22,180 $ 25+21,390 $ 100+20,190 $ | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 17.2mm | 8.7mm | Surface Mount Device | 18.9mm | 36V | 75V | - | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | - | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
TRACO POWER | Each | 1+48,150 $ 5+45,840 $ 10+43,540 $ 50+42,130 $ 100+41,540 $ | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
89AM5958 RoHS | PULSE ELECTRONICS | Each | 1+10,010 $ 5+9,430 $ 10+8,950 $ 25+8,260 $ 50+7,640 $ Plus de tarifs | ITE | Surface Mount Device | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | - | - | Fixed | 8.8mm | 7.85mm | - | 13.6mm | - | 12VDC | SA1 Series | ||||
89AM5959 RoHS | PULSE ELECTRONICS | Each | 1+10,740 $ 5+10,110 $ 10+9,600 $ 25+8,880 $ 50+8,190 $ Plus de tarifs | ITE | Surface Mount Device | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | - | - | Fixed | 8.4mm | 7.6mm | - | 15.2mm | - | 12VDC | SA1 Series | ||||
89AM5962 RoHS | PULSE ELECTRONICS | Each | 1+10,010 $ 5+9,430 $ 10+8,950 $ 25+8,260 $ 50+7,640 $ Plus de tarifs | ITE | Surface Mount Device | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | - | - | Fixed | 8.8mm | 7.85mm | - | 13.6mm | - | 24VDC | SA1 Series | ||||
89AM5952 RoHS | PULSE ELECTRONICS | Each | 1+10,010 $ 5+9,430 $ 10+8,950 $ 25+8,260 $ 50+7,640 $ Plus de tarifs | ITE | Surface Mount Device | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | - | - | Fixed | 8.8mm | 7.85mm | - | 13.6mm | - | 5VDC | SA1 Series | ||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | - | Fixed | 7.6mm | 6.25mm | - | 12.7mm | 12V | 18V | MPFXT-NPH3 | |||||
Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | 6.25mm | - | 12.7mm | 9.6V | 14.4V | MPBXT-NP | ||||||
Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 7.6mm | 6.25mm | - | 12.7mm | 4.5V | 5.5V | MPBXT-NP | ||||||
Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.6mm | 6.25mm | - | 12.7mm | 9.6V | 14.4V | MPFXT-NPH3 | ||||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 15V | - | Fixed | 7.6mm | 6.25mm | - | 12.7mm | 12V | 18V | MPBXT-NP | |||||
Each | 20+32,460 $ 25+31,710 $ 50+30,960 $ 100+30,200 $ 250+29,590 $ | - | - | - | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | - | - | - | Fixed | - | - | Surface Mount Device | - | 18V | 36V | - | ||||||
TRACO POWER | Each | 1+22,790 $ 5+22,630 $ 10+22,480 $ 50+21,580 $ 100+19,780 $ | ITE | - | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
TRACO POWER | Each | 1+29,960 $ 5+26,570 $ 10+22,540 $ 50+22,140 $ 100+21,750 $ | ITE | - | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 10+17,470 $ | ITE | - | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 60+12,160 $ 100+12,070 $ 250+11,980 $ | ITE | - | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 8.2mm | 8.5mm | Surface Mount Device | 8.4mm | 4.5V | 5.5V | - | ||||||
Each | 10+17,470 $ | ITE | - | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+53,120 $ | ITE | - | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | - | ||||||
Each | 10+23,370 $ 25+22,780 $ 100+22,180 $ | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 5V | CB, IEC, UL | Fixed | 17.2mm | 8.7mm | Surface Mount Device | 18.9mm | 4.5V | 9V | - | ||||||