Isolated Surface Mount DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(3)
Output Current - Output 1
=68mA
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(3)
(3)
DC / DC Converter Type
(3)
(3)
Input Ratio
(3)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(6)
Output Regulation
(3)
(3)
Isolation Voltage
(3)
(3)
Input Voltage DC Nom
(2)
(2)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72AK4676 RoHS | TRACO POWER | Each | 1+26,700 $ 5+26,380 $ 10+26,070 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 12V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4668 RoHS | TRACO POWER | Each | 1+26,700 $ 5+26,380 $ 10+26,070 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
Each | 10+32,110 $ 25+31,280 $ 100+30,440 $ | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 10+26,850 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||