0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK8139

RoHS

Each
1+25,870 $
10+25,290 $
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8163

RoHS

Each
1+25,870 $
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8151

RoHS

Each
1+25,870 $
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
27AJ4457

RoHS

Date/Lot Code

Each
1+25,740 $
5+25,290 $
10+24,840 $
50+24,400 $
100+23,940 $
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
27AJ4412

RoHS

Date/Lot Code

Each
1+54,320 $
5+53,590 $
10+52,850 $
50+51,940 $
100+51,020 $
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
27AJ4433

RoHS

Each
1+25,740 $
5+25,290 $
10+24,840 $
50+24,400 $
100+23,940 $
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
27AJ4449

RoHS

Each
1+25,770 $
5+25,300 $
10+24,850 $
50+24,410 $
100+23,960 $
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER