0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

74 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,930 $
10+5,870 $
25+5,790 $
50+5,730 $
100+5,610 $
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
41AH7695

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+14,810 $
5+14,330 $
10+14,140 $
25+13,870 $
50+13,760 $
Plus de tarifs
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
-
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
41AH7700

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
24V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
62AK6715

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
Surface Mount DIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
1.5kV
3.3V
-
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
76Y4960

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+6,320 $
10+6,040 $
25+5,920 $
50+5,850 $
100+5,740 $
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
-
13.72mm
10.8V
13.2V
NXJ1 Series
74AH4213

RoHS

TEXAS INSTRUMENTS
Each
1+27,560 $
5+26,550 $
10+25,590 $
25+24,710 $
50+23,930 $
Plus de tarifs
Industrial
Module
-
1W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
7.11mm
5.33mm
-
19.69mm
4.5V
5.5V
DCP01B Series
51R5099

RoHS

Each
10+22,220 $
-
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
12V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5109

RoHS

Each
10+22,220 $
-
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
24V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
90AJ0916

RoHS

Each
150+17,710 $
250+17,660 $
500+17,620 $
ITE
Surface Mount DIP
1:1
2W
1 Output
24V
83mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH2 Series
51R5090

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5089

RoHS

Each
10+22,220 $
-
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
5V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
68Y9314

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
800+5,590 $
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
51Y4016

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
30+12,100 $
50+12,080 $
100+11,840 $
-
Module
2:1
1W
1 Output
12V
83mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
MTC1 Series
74AC2205

RoHS

Each
1+26,210 $
5+25,380 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
64X5797

RoHS

Each
39+20,770 $
50+20,700 $
100+20,620 $
250+20,550 $
Medical
DIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
3kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
-
22AC3829

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
74AC2133

RoHS

Each
1+29,960 $
5+26,570 $
10+22,540 $
50+22,140 $
100+21,750 $
ITE
-
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
48V
-
Fixed
13.7mm
8.45mm
-
18.9mm
36V
75V
TMR 1SM Series
61K3411

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
51R5100

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
12T2917

RoHS

Each
60+12,160 $
100+12,070 $
250+11,980 $
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
-
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
51R5110

RoHS

Each
10+53,830 $
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
61K3403

RoHS

Each
35+12,810 $
50+12,720 $
100+12,640 $
250+12,540 $
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
70W2185

RoHS

Each
10+53,120 $
ITE
-
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM
64X5233

RoHS

Each
33+17,140 $
50+16,460 $
100+15,350 $
250+15,040 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
15.24mm
8.7mm
Surface Mount Device
10.7mm
4.5V
5.5V
-
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER