Isolated Surface Mount DC / DC Converters :
41 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(10)
(1)
(8)
(15)
(5)
Output Current - Output 2
=100mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(3)
(28)
(8)
DC / DC Converter Type
(11)
(4)
(5)
(1)
Input Ratio
(25)
(1)
(2)
(12)
Output Power Max
(22)
(5)
(14)
No. of Outputs
(41)
Output Voltage - Output 1
(21)
(1)
(19)
Output Current - Output 1
(41)
Output Voltage - Output 2
(14)
(11)
(1)
Output Regulation
(18)
(21)
Emballage
(35)
(3)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+12,580 $ 10+12,160 $ 25+11,570 $ 50+11,220 $ 100+11,050 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | - | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
Each | 1+42,360 $ 5+41,270 $ 10+40,170 $ 25+38,710 $ 100+36,520 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 18V | 75V | - | ||||||
Each | 1+43,240 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+9,510 $ 5+9,270 $ 10+9,020 $ 25+8,690 $ 100+8,210 $ | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | - | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+12,990 $ 5+12,720 $ 10+12,480 $ 50+12,430 $ 100+12,210 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | - | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | - | Fixed | 8mm | 6.8mm | - | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 8mm | 6.8mm | - | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+57,890 $ 5+57,480 $ 10+57,080 $ 50+55,240 $ 100+54,460 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
TRACO POWER | Each | 1+42,300 $ 5+40,360 $ 10+38,430 $ 50+37,160 $ 100+36,650 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+35,330 $ 5+34,440 $ 10+33,510 $ 50+32,620 $ 100+32,160 $ | ITE | - | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
89AM5960 RoHS | PULSE ELECTRONICS | Each | 1+10,490 $ 5+9,880 $ 10+9,390 $ 25+8,660 $ 50+8,010 $ Plus de tarifs | ITE | Surface Mount Device | - | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | - | - | Fixed | 8.4mm | 7.6mm | - | 15.2mm | - | 24VDC | SA1 Series | ||||
97K6681 RoHS | MURATA POWER SOLUTIONS | Each | 1+8,660 $ 5+8,570 $ 10+8,410 $ 25+8,320 $ 50+8,120 $ Plus de tarifs | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | 6.6mm | - | 15.24mm | 4.5V | 5.5V | NTA Series | ||||
Each | 25+12,910 $ 50+12,720 $ 100+12,540 $ 250+12,310 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTA Series | ||||||
MURATA POWER SOLUTIONS | Each | 400+8,490 $ 500+8,320 $ 1000+8,150 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | - | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 13.5V | 16.5V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each | 400+8,490 $ 500+8,320 $ 1000+8,150 $ | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | - | Fixed | 14.99mm | 4.39mm | - | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
Each | 10+62,420 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | - | Fixed | 14.8mm | 9.7mm | Surface Mount Device | 32.3mm | 18V | 75V | TES 3WI | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 500+16,360 $ 1000+16,030 $ 2000+15,710 $ 4000+15,380 $ 6000+15,050 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | - | Fixed | 11.2mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 33+11,160 $ 50+10,980 $ 100+10,030 $ | Medical | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | CSA, IEC 60601, UL | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | - | ||||||
Each | 33+10,210 $ 50+9,950 $ 100+9,760 $ | Medical | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | CSA, IEC 60601, UL | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | - | ||||||
Each | 10+62,420 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 14.8mm | 9.7mm | Surface Mount Device | 32.3mm | 9V | 36V | - | ||||||
TRACO POWER | Each | 1+43,220 $ 5+41,820 $ 10+41,240 $ 50+39,900 $ 100+39,350 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 25+17,680 $ 50+17,440 $ 100+17,200 $ 250+16,870 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTV Series | ||||||
Each | 10+19,500 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | - | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 10+19,500 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | - | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 25+12,910 $ 50+12,720 $ 100+12,540 $ 250+12,310 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | NTA Series | ||||||